Manufacturer Part #
YRPBRX111
Renesas Promotional Kit for RX111 Series
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas YRPBRX111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
RX111 microcontrollers (MCUs) in a wide variety of applications requiring operation at very low power levels with high levels of performance.
The RX111 RPB comes with a number of sample applications, Graphic Code generator, a powerful Eclipse based IDE and includes a low-power demo with a PC graphical user interface (GUI) to allow developers to measure power consumption of the target RX111 in each of its low-power mode.
The new RPB includes a Segger J-Link on-chip debug function. It offers Host USB, Peripheral USB, PMOD, Energy Harvesting connectors as well as a Supercap to allow continued operation when the power is removed.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$82.77
3
$81.47
5
$80.88
10
$80.08
20+
$78.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit