Manufacturer Part #
HF3FF/012-1ZST(257)
HF3FF Series 10 A SPDT 12 VDC PCB Mount Sealed Subminiature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Hongfa HF3FF/012-1ZST(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF3FF/012-1ZST(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 400Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 15.5mm |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Features & Applications
The HF3FF series PCB mount sealed subminiature high power relay offers an input voltage of 12 VDC with PCB terminal type.
Features:
- 15 A switching capability
- 1 Foam A and 1 Foam C configurations
- Subminiature, standard PCB layout
- Plastic sealed and flux proofed types available
- Environmental friendly product (ROHS compliant)
- Outline dimentions:(19.0 x 15.2 x 15.5) mm
Pricing Section
Global Stock:
11,982
USA:
11,982
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.305
100
$0.295
200
$0.29
500
$0.285
1,250+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount