TYCO ELECTRONICS   

CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector

Mfr Part#: 206150-1
Mounting Method:  CABLE 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.44 USD (each)
1+ $2.44

Availability

Qty in Stock: 1,399
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: Free Hanging Plug
  • Material: Plastic
  • Number of Contacts/Positions: 37
  • Mating Type: Threaded
  • Termination: Female/Socket Crimp

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 1 CPC represents the core of the CPC offer, providing the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable MultiMate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts are capable of carrying a maximum of 13 amperes when crimped in wire.

The 206150-1 Series 1 Free Hanging Plug has 37 contacts in a standard gender configuration.  The 206150-1 plastic body (size 23) hosts 37 signal socket contacts (sold separately) which accommodate a wide range of wire sizes (including coaxial).

See accessories and related product (in the tabs above) for mating pairs and contact suggestions.

Accessories (4)

TYCO ELECTRONICS

AWG 18-16 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Mfr Part#: 66101-3
Packaging : BOX

RoHS compliant

1+ $0.3900
USD   (each)
TYCO ELECTRONICS

AWG 26-24 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Mfr Part#: 66109-3
Packaging : BAG

RoHS compliant

1+ $0.3350
USD   (each)
TYCO ELECTRONICS

AWG 24-20 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Mfr Part#: 66399-3
Packaging : BAG

RoHS compliant

1+ $0.3350
USD   (each)
TYCO ELECTRONICS

AWG 18-14 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Mfr Part#: 66360-3
Packaging : BOX

RoHS compliant

1000+ $0.4600
USD   (each)
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
MICRO-SEMI
LX1691BIPW...
LX1691BIPW Series 2.8 to 5.5 V Enhanced Multi-Mode CCFL Controller - TSSOP-16
From $6.31 USD
CTS
209-10MST
209 Series SPST 10 Position Through Hole Auto Insertable DIP Switch
From $0.7550 USD
TYCO ELECTRONICS
4-1462037-...
IM Series 2 A DPDT 24 VDC PC Board Through Hole Signal Relay
From $1.33 USD
DESCO INDUSTRIES
13460
Statshield 8 inch x 10 inch 3.0 mils Metal-In ESD Bag
From $18.07 USD
NXP
PESD5V0L4U...
PESDxL4UG Series 10 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-353
From $0.2300 USD
TYCO ELECTRONICS
206150-1
CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector
From $2.44 USD
VISHAY
TSOP1238.
38 kHz 1.5 mA 5.5 V SMT IR Receiver Module for Remote Control System
From $1.55 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...