Manufacturer Part #
222-415/VE00-1000
222 Series 5 Position 28-12 AWG Gray Terminal Block Connector with Levers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
WAGO 222-415/VE00-1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 222-415/VE00-1000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
Features & Applications
The 222-415/VE00-1000 is a part of 222 Series 5 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers. It has an maximum Continuous uasge temperature of 85 °C.
Features:
- Product group : 7 (Push Wire Conn.)
- Cross section : [mm²] 0.08 - 2.5 mm²
- Cross section : [AWG] 28 - 14 AWG
- Wiring method : e+f
- Connection method : CAGE CLAMP® CONNECTION
- Measured voltage : EN 400 V
- Measured shock voltage : 4 kV
- Pollution degree : 2
- Weight : 3.072 g
- Color : gray
- Wiring type : Side-entry
- No. of connection Points : 2
- No. of potentials : 1
Pricing Section
Global Stock:
63,988
USA:
63,988
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.68
40
$0.665
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box