3M-STATIC CONTROL SOLUTIONS   

1000 Series 3 inch x 5 inch 3.1 mils Metal-In ESD Bag with Zipper

Mfr Part#: 30035
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.46 USD (each)
1+ $7.46

Availability

Qty in Stock: 36
Reserve Stock: 0
In Transit: 1,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 3 x 5 in
3M Static Shielding Bags SCC1000 open top and Ziptop are manufactured from industry approved Polyester/Metal/Polyethylene laminates. The polyester dielectric in concert with the metal layer provide Faraday Effect shielding of an Electrostatic Discharge (ESD). The metal layer prevents the penetration of damaging electrostatic fields. Tribocharging is minimized by the specially processed polyethylene.

This transparent, metalized static shield bag provides a static safe environment for sensitive electronic devices. Four layer construction. Polyester dielectric and metal layer provide Faraday effect shielding of ESD and fields. Tribocharging is minimized by the specially processed polyethylene. Flat and zipper closure styles. Coded for QC traceability.

The 30035 Statshield Transparent Metal-In bag from 3M/Satic Control Components is 3” x 5" with a zipper. 

Bags are packaged 100 per pack.
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
3M-STATIC CONTROL SOLUTIONS
30035
1000 Series 3 inch x 5 inch 3.1 mils Metal-In ESD Bag with Zipper
From $7.46 USD
SHARP
LQ038Q5DR0...
LQ038 Series 3.8 in. 320 x 240 Landscape CCFL TFT-LCD Module
From $266.07 USD
CLARE
LOC112STR-...
8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler
From $1.88 USD
WECO
960-T-DS/0...
960 Series Screw Connector 2 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block
From $0.7150 USD
ALTECH CORPORATION
2794.0/100...
DUAL WIRE FERRULES
From $0.1020 USD
EXAR
XRP7620IH-...
XRP7620 Series 5.5 V 4-Ch Adjustable Current I2C Controlled LED Driver - DFN-8
From $1.14 USD
TYCO ELECTRONICS
1-390262-5...
40 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.2200 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...