STMICROELECTRONICS  

STP16CP05 Series 100mA 30MHz Low Voltage 16-bit Constant Current LED Sink Driver

Mfr Part#: STP16CP05XTTR
Mounting Method:  Surface Mount
Package Style:  TSSOP-24
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.7150 USD (each)
2500+ $0.7150

Availability

Qty in Stock : 102,500
On Order :
150,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 3 to 5.5 V
  • Output Current per Channel: 100 mA
  • Output Voltage: 20 V
  • Switching Frequency-Max: 30 MHz
The STP16CP05XTTR is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STP16CP05 contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output stage, sixteen regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs.

The STP16CP05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series.The high clock frequency, 30 MHz, makes the device suitable for high data rate transmission. The 3.3 V voltage supply is useful in applications that interface with a 3.3 V micro controller.

Features:

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • Can be driven by a 3.3 V microcontroller
  • Output current: 5-100 mA
  • Max clock frequency 30 MHz
  • ESD protection 2 kV HBM, 200 V MM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...