TIANMA AMERICA  

15 V LED Driver Board for 6.5" / 8.4" / 10.4" / 12.1" VGA and SVGA LCD

Mfr Part#: 104PW03F
Mounting Method:  Screw Mount
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$20.00 USD (each)
1 - 9 $20.00
10 - 39 $18.00 (Save 10%)
40+ $16.43 (Save 18%)

Availability

Qty in Stock : 0
On Order :
1,500
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage: 0.3 to 5.5 V
  • Dimming: No

The 104PW03F is a LED Driver Board for Adaptable LCD Module. It operates with a supply voltage range of -0.3 V to 15 V and temperature range of -30° C to 80° C.

View the Available 104P series of Inverters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...