text.skipToContent text.skipToNavigation

Manufacturer Part #

MCHC912B32CFUE8

MCHC91B Series 1 kB RAM 32 kB Flash 16-Bit SMT Flash Microcontroller - QFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
NXP MCHC912B32CFUE8 - Technical Attributes
Attributes Table
Family Name: HC12
Core Processor: HC12
Program Memory Type: EPROM
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 8MHz
No of I/O Lines: 63
InterfaceType / Connectivity: SCI/SPI
Peripherals: On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 1
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFP-80
Mounting Method: Surface Mount
Features & Applications

The MCHC912B32CFUE8 is a 16-Bit Microcontroller with 32 KB flash memory, 1 KB RAM and available in QFP-80 pin surface mount package.

Features:

  • 16-Bit CPU12
  • Upward Compatible with M68HC11 Instruction Set
  • Interrupt Stacking and Programmer's Model Identical to M68HC11
  • 20-Bit ALU
  • Instruction Queue
  • Enhanced Indexed Addressing
  • Fuzzy Logic Instructions
  • Multiplexed Bus
  • Single Chip or Expanded
  • 16/16 Wide or 16/8 Narrow Modes
  • 32-Kbyte flash EEPROM
  • 1-Kbyte RAM
  • 768-byte EEPROM
  • Asynchronous serial communications interface (SCI)
  • Serial peripheral inter-face (SPI)
  • 8-channel timer and 16-bit pulse accumulator
  • 10-bit analog-to-digital converter (ADC)
  • Four-channel pulse-width modulator (PWM)
  • J1850-compatible byte data link communications module (BDLC). 

 

?

Pricing Section
Global Stock:
1,040
USA:
1,040
2,123
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.03
USD
Quantity
Unit Price
1
$32.03
3
$31.56
5
$31.35
15
$30.90
25+
$30.50
Product Variant Information section