text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK212BBJ106MG-T

TMK Series 0805 25 V 10 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
TAIYO YUDEN TMK212BBJ106MG-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.30
USD
Quantity
Unit Price
3,000
$0.0251
9,000
$0.0245
15,000
$0.0242
30,000
$0.0238
60,000+
$0.0232
Product Variant Information section