Manufacturer Part #
ABM3C-12.000MHZ-D4Y-T
ABM3C Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Abracon ABM3C-12.000MHZ-D4Y-T - Product Specification
Abracon ABM3C-12.000MHZ-D4Y-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 10µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
132,000
USA:
132,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.275
2,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount