text.skipToContent text.skipToNavigation

Manufacturer Part #

709159001411006

1 Position Copper Alloy Locking Plug

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
KYOCERA AVX 709159001411006 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Right Angle Header/Plug
Termination: Snap-In
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$413.55
USD
Quantity
Unit Price
4,500
$0.0919
9,000
$0.0903
13,500
$0.0893
18,000+
$0.0881
Product Variant Information section