text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V222B

EEU-FR Series 35 V 2200 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Panasonic Industry EEU-FR1V222B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3820mA
Impedance: 0.014Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.75
USD
Quantity
Unit Price
250
$0.935
500
$0.92
750
$0.91
1,000
$0.905
1,250+
$0.885
Product Variant Information section