Manufacturer Part #
BAT54SW-7-F
BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BAT54SW-7-F - Product Specification
Diodes Incorporated BAT54SW-7-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54SW-7-F is a part of BAT54SW Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a Ultra-Small SOT-323 package.
Product Features:
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Power Dissipation is 200 mW
- Thermal Resistance Junction to Ambient Air is 625 °C/W
- Operating and Storage Temperature Range is -65 to +125 °C
- Peak Reverse DC Blocking Voltage is 30 V
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0235
9,000
$0.0229
15,000
$0.0227
30,000
$0.0223
60,000+
$0.0217
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount