1N4148WTR in Reel by SMC | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WTR

1N4148W Series 75 V 250 mA 4 ns SMT Fast Switching Diode - SOD-123

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
SMC 1N4148WTR - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 2.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.4W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +125°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.70
USD
Quantity
Unit Price
3,000
$0.0119
9,000
$0.0116
30,000
$0.0113
60,000
$0.0111
120,000+
$0.0108
Product Variant Information section