text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLU1400-7

DFLU1400 Series 400 V 1 A Surface Mount Super-Fast Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Diodes Incorporated DFLU1400-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 25ns
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications
The DFLU1400-7 is a part of DFLU1400 Series 400 V 1 A Surface Mount Super-Fast Rectifier. It is available in PowerDI-123 Package.

Features:

  • Glass Passivated Die Construction
  • Super-Fast Recovery Time for High Efficiency
  • Low Forward Voltage Drop and High Current Capability
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Lead Free Finish, RoHS Compliant (Note 2)
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section