Manufacturer Part #
IRFH6200TRPBF
Single N-Channel 20 V 0.99 mOhm 155 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Infineon IRFH6200TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/19/2025
Details and Download
Detailed change informationSubject:Change of passivation at Infineon Technologies Kulim, Malaysia, for dedicated TISON, TDSON, TSDSON and IQFN productsDescription OldDie passivation - Epoxy resin material ANew:- Epoxy resin material BReason:Ensuring continuity of supply due to end of life of material from supplierIntended start of delivery 2025-08-01
Part Status:
Active
Active
Infineon IRFH6200TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.99mΩ |
| Rated Power Dissipation: | 150|W |
| Qg Gate Charge: | 155nC |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.555
8,000
$0.55
12,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount