text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR024NTRPBF

Single N-Channel 55 V 0.075 Ohm 20nC HEXFET® Power Mosfet - TO-252AA

Product Specification Section
Infineon IRFR024NTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 20nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
202,000
USA:
202,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
8,000
$0.235
30,000+
$0.23