text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

SMCJ30CA-E3/9AT

TVS Diode Single Bi-Dir 30V 1.5KW 2-Pin

ECAD Modell:
Herstellername: Vishay
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Vishay SMCJ30CA-E3/9AT - Technische Eigenschaften
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 31A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36.8V
Paketstil:  SMC (DO-214AB)
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
N/A
Mindestbestellmenge:
3500
Verpackungseinheit:
3500
Summe
507,50 $
USD
Menge
Internetpreis
3.500
0,145 $
7.000
0,143 $
10.500
0,142 $
14.000
0,141 $
17.500+
0,139 $
Product Variant Information section