text.skipToContent text.skipToNavigation

Manufacturer Part #

R938-1

R900 Series White Color 0.063 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components R938-1 - Technical Attributes
Attributes Table
Length: 0.063in
Style: Square
Material: Nylon
Diameter: 0.085in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$78.60
USD
Quantity
Unit Price
250
$0.0801
500
$0.0786
1,250
$0.0766
2,500
$0.0752
5,000+
$0.0719
Product Variant Information section