text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA01T-I/OT

24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Microchip 24AA01T-I/OT - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The 24AA01T-I/OT is a Part of 24AA01 Series with 5.5 V 1kbit(128X8) I2C Serial Electrically Erasable PROM (EEPROM) available in SOT-23-5 Package. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface.

Features:

  • Single Supply with Operation down to 1.7 V for 24AAXX Devices, 2.5 V for 24LCXX Devices
  • Low-Power CMOS Technology:
    • Read current 1 mA, max
    • Standby current 1 µA, max(I-temp)
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, Typical
  • Self-Timed Erase/Write Cycle
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN and 5-lead SOT-23
  • Pb-Free and RoHS Compliant
  • Temperature Ranges Available:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000+
$0.15
Product Variant Information section