ATMEGA328P-MU in Tray by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ATMEGA328P-MU

ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - QFN-32

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip ATMEGA328P-MU - Caractéristiques techniques
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-32EP
Méthode de montage : Surface Mount
Fonctionnalités et applications
For reference, below are related products and accessories for the Microchip ATMEGA328P-MU 8-bit
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
490
Multiples de :
490
Total 
1 092,70 $
USD
Quantité
Prix unitaire
1
$2.39
20
$2.34
40
$2.31
125
$2.27
250+
$2.23
Product Variant Information section