Manufacturer Part #
LXML-PR01-0500
LUXEON Rebel SMT High Power LED Emitter Royal Blue Lambertian 350mA 3.05V 500mW
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Lumileds LXML-PR01-0500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXML-PR01-0500 - Technical Attributes
Attributes Table
| Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
| Family: | LUXEON Rebel |
| Color: | Royal Blue |
| Radiation Pattern: | Lambertian |
| Radiometric Power: | 500mW |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 2.95V |
| Viewing Angle: | 125° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount