text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA02H1SBD

SDA Series Low Profile SPST 2 Position Through Hole Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
C&K SDA02H1SBD - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Low Profile
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.40
USD
Quantity
Unit Price
60
$1.24
120
$1.23
180
$1.22
300
$1.21
600+
$1.19
Product Variant Information section