text.skipToContent text.skipToNavigation

Manufacturer Part #

7305SYZQE

7000 Series Mini 3PDT Mom-Off-Mom Solder Lug Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7305SYZQE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: 3PDT
Contact Material: Silver
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,137.00
USD
Quantity
Unit Price
100+
$21.37
Product Variant Information section