Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Supports TRENCHSTOP™ IGBTs, OptiMOS™ MOSFETs, CoolMOS™ superjunction MOSFETs, CoolGaN™ high electron mobility transistors, and CoolSiC™ MOSFETs
Infineon features the EiceDRIVER™ Power 2EP1xxR family, a full-bridge transformer driver IC that provides a simple power-supply alternative to generate an asymmetric output voltage to supply isolated gate drivers. The IC features a unique duty-cycle adjustment capability, integrated temperature, short-circuit, and UVLO protections, and frequency adjustment options, all of which contribute to highly efficient, customizable, and flexible design possibilities aimed at reducing system costs and enhancing reliability.
Power electronics applications employ power device switches. And power device switches require optimum gate drive solutions utilizing efficent power supplies. That’s why we offer new EiceDRIVER™ Power 2EP1xxR transformer driver IC solutions suitable for any isolated gate driver power switch, and any application. Designed to optimally supply gate drivers for various switches, it supports TRENCHSTOP™ IGBTs, OptiMOS™ MOSFETs, CoolMOS™ superjunction MOSFETs, CoolGaN™ high electron mobility transistors, and CoolSiC™ MOSFETs, working seamlessly with EiceDRIVER™ gate driver ICs and other similar products.
EiceDRIVER™ Power 2EP1xxR Family Datasheet
EVAL-2EP130R-PR-Si User Guide
About Infineon
The 2EP100R is a full-bridge transformer driver integrated circuit in a compact TSSOP8 pin package, optimized for generating an asymmetric output voltage to supply isolated gate drivers. It features power integration and optimizations for asymmetric gate driver supply due to its unique duty-cycle adjustment ability. The 2EP100R also offers integrated protections for temperature, short-circuit, and UVLO to help protect the system from unwanted faults.
The 2EP101R is a full-bridge transformer driver integrated circuit in a compact TSSOP8 pin package, optimized for generating an asymmetric output voltage to supply isolated gate drivers. It features power integration and optimizations for asymmetric gate driver supply due to its unique duty-cycle adjustment ability. The 2EP101R also offers integrated protections for temperature, short-circuit, and UVLO to help protect the system from unwanted faults.
The 2EP110R is a full-bridge transformer driver integrated circuit in a compact TSSOP8 pin package, optimized for generating an asymmetric output voltage to supply isolated gate drivers. It features power integration and optimizations for asymmetric gate driver supply due to its unique duty-cycle adjustment ability. The 2EP110R also offers integrated protections for temperature, short-circuit, and UVLO to help protect the system from unwanted faults.
The 2EP130R is a full-bridge transformer driver integrated circuit in a compact TSSOP8 pin package, optimized for generating an asymmetric output voltage to supply isolated gate drivers. It features power integration and optimizations for asymmetric gate driver supply due to its unique duty-cycle adjustment ability. The 2EP130R also offers integrated protections for temperature, short-circuit, and UVLO to help protect the system from unwanted faults.
5 W, 20 V full bridge transformer ICs for isolated gate driver supply - with dual output peak rectification for SiC
EVAL-2EP130R-PR-SIC
This evaluation board includes dual output peak rectification and customizable output voltage for SiC MOSFETs. All 2EP1xx product variants are pin-compatible and can be used with matching configuration settings in customer-specific designs. 2EP130R is pre-assembled on EVAL-2EP130R-PR-SIC for complete feature evaluation. The evaluation board provides all the necessary supply, load, and signal connections for an application.
User Guide