text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-S-26-4/4/B-7/R

7' (2.12 m) Free Hanging 4p4c (RJ9, RJ10, RJ22) Plug to Plug Modular Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
ASSMANN WSW Components AT-S-26-4/4/B-7/R - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 2.12m
Shielding: No
Color: Black
No of Rows: 1
No of Positions: 4
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.85
USD
Quantity
Unit Price
15
$1.59
40
$1.57
125
$1.55
250
$1.54
750+
$1.50
Product Variant Information section