text.skipToContent text.skipToNavigation

Référence fabricant

AGRF500

AGRF Series 16 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Littelfuse AGRF500 - Caractéristiques techniques
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 5A
Trip Current: 9.4A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x L  15.6mm x W  10.4mm
Style d'emballage :  RADIAL
Méthode de montage : Through Hole
Fonctionnalités et applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consume,medical and automotive.

The AGRF500 is a radial leaded automotive resettable fuse. It has an operating voltage of 16 volts and a hold current of 5 amps
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10000
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 350,00 $
USD
Quantité
Prix unitaire
40
$0.485
125
$0.475
400
$0.465
1 250
$0.455
4 000+
$0.435
Product Variant Information section