text.skipToContent text.skipToNavigation

Manufacturer Part #

311019-01

AC power cord

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 311019-01 - Technical Attributes
Attributes Table
Length: 80in
Connector Type: NEMA 5-15
Color: Black
Mounting Method: Plug to Jack
Features & Applications

The 311019-01 is a 125 V 13 A Power CORD 16 AWG 3COND 79" BLACK SJT.

Features:

  • Housing Material Plastic
  • Jacket Material Plastic
  • Current Rating 13.0 A
  • Size-Length 2.01 m
  • Wire Gauge 16.0 AWG
  • Operating Temperature 105 °C (max) 
  • Gender Male
  • Lead-Free Status Lead Free
  • RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
75+
$6.04
Product Variant Information section