text.skipToContent text.skipToNavigation

Référence fabricant

206-124

206 Series Multi Functional SPDT 4 Position Through Hole Dip Switch

Modèle ECAD:
Nom du fabricant: CTS
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CTS 206-124 - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPDT
Actuator Style: Standard
Termination Style: PC Pin
Sealed Option: Unsealed
Méthode de montage : Through Hole
Fonctionnalités et applications

The 206-124 offers a Single Pole, Double Throw (SPDT) Normally Open (NO) switch function.  This 4 position right angle through hole DIP switch has standard (0.89 mm / 0.035”) actuators.

The 206 Series of Premium Programmable DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles with optional top tape and bottom epoxy seal:

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

Features:

  • Standard 2.54 mm (.100") x 7.62 mm (.300") DIP Centers
  • Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
  • Available with low profile, standard, or extended actuators for SPST circuitry
  • Switch contacts elevated above switch base provides dust proof feature.
  • Available with SPST,SPDT DPST,DPDT, 3PST,4PST circuitry choices.
  • Sealed version optional; assures
  • contaminant-free switch operation after
  • wave soldering and cleaning
  • Contact wiping action on make and break
  • Integral terminal and contact locked into thermoset base
  • Electrostatic discharge shield rated to 22 KV
  • Series 206, gold plated contacts for long-term contact corrosion resistance.
  • Series 208, tin plated contacts
  • UL 94V-0 plastics
  • RoHS compliant

View the complete family of 206-12 series Dip Switch

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1000
Multiples de :
25
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
790,00 $
USD
Quantité
Prix unitaire
25
$0.875
75
$0.85
125
$0.84
500
$0.81
750+
$0.79
Product Variant Information section