text.skipToContent text.skipToNavigation

Manufacturer Part #

PBH2UOANAGX

PBH Series DPDT On-Momentary PC Through Hole Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
E-Switch PBH2UOANAGX - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: No
Cap Color: White
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -20°C to +70°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
512
USA:
512
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.63
USD
Quantity
Unit Price
25
$0.985
50
$0.965
125
$0.945
250
$0.93
500+
$0.89
Product Variant Information section