text.skipToContent text.skipToNavigation

Manufacturer Part #

PV5S64016

PV5 Series SP Off-Momentary Screw Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV5S64016 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SP
Illumination Color: No
Actuator Style: Dome
Termination Style: Screw
Mounting Method: Panel Mount
Features & Applications

The PV5 series anti-vandal switch features a long life expectancy and IP65 rating.

Popular for use in elevators and kiosk applications, ticket dispensers and industrial-type applications.

Features:

  • Vandal Resistant
  • Water Resistant
  • Long Life Expectancy

Applications:

  • Elevators and Kiosk 
  • Ticket dispensers
  • Industrial-type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.50
USD
Quantity
Unit Price
50
$3.95
100
$3.91
150
$3.88
200+
$3.85
Product Variant Information section