text.skipToContent text.skipToNavigation

Manufacturer Part #

R1973BBLKRILFF3

R1973 Series DPST Faston Red Concave Illuminated Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1973BBLKRILFF3 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 9A
Termination Style: Solder Lug
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
200+
$2.15
Product Variant Information section