text.skipToContent text.skipToNavigation

Référence fabricant

305183

Contact Extraction Tool for Pin and Socket Contacts from Multimate Connectors

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2602
Product Specification Section
TE Connectivity 305183 - Caractéristiques techniques
Attributes Table
Type: Tool
Tool Type: Extraction
Material: Plastic
Fonctionnalités et applications

The 305183 is a Miniature Contacts are designed for high density multiple circuit connector applications. A wide range of cable sizes is accommodated by using three sizes of outer shell termination ends and three sizes of contacts.

Product Facts:

  • Tyco Electronics provides a variety of contacts for coaxial connectors
  • Contacts are available in a range of sizes that may be used with the various types of coaxial cable on the Market
  • COAXICON contacts are of the crimp, snap-in type and are available in the following designs: Miniature Contacts, Subminiature Contacts and Size 8 Contacts
Pricing Section
Stock global :
112
États-Unis:
112
Sur commande :Order inventroy details
650
Stock d'usine :Stock d'usine :
11 718
Délai d'usine :
3 Semaines
Commande minimale :
2
Multiples de :
1
Total 
26,42 $
USD
Quantité
Prix unitaire
2
$13.21
5
$13.11
20
$12.95
50
$12.84
125+
$12.66
Product Variant Information section