text.skipToContent text.skipToNavigation

Manufacturer Part #

42400-1

Non Insulated 18 - 14 AWG .250 Faston Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42400-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 18-14
Color: Green
Contact Material: Brass
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$1,078.00
USD
Quantity
Unit Price
10,000
$0.0548
20,000
$0.0539
30,000+
$0.0529
Product Variant Information section