text.skipToContent text.skipToNavigation

Référence fabricant

S18B-PHDSS(LF)(SN)

PHD Series 18 Position 2.0 mm Side Entry Wire to Board Shrouded Dual Row Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2623
Product Specification Section
JST S18B-PHDSS(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 18
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Phosphor Bronze
No of Rows: 2
Gender: Male
Type: Wire to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications
The S18B-PHDSS(LF)(SN) is a part of PHD Series Glass-filled nylon 2.0 mm 18 Position dual Row Side Entry Type Shrouded header wire to Board Connector.

Features:

  • Compact
  • Reliable contacts
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PHD Series of Connectors

Pricing Section
Stock global :
500
États-Unis:
500
Sur commande :Order inventroy details
11 750
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
250
Multiples de :
250
Total 
91,25 $
USD
Quantité
Prix unitaire
250
$0.365
750
$0.355
2 500
$0.35
5 000+
$0.34
Product Variant Information section