text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317MDT-TR

LM317 Series 1.2 V 500 mA Positive Adjustable Voltage Regulator - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
STMicroelectronics LM317MDT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V
Output Current-Max: 500mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The LM317MDT-TR is a monolithic integrated circuits in TO-220, TO-220FP, TO-3 and D²PAK packages intended for use as positive adjustable voltage regulators.

They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control

View the Complete family of LM317 Linear Regulators

Pricing Section
Global Stock:
32,500
USA:
32,500
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.197
7,500
$0.196
10,000
$0.195
12,500+
$0.192
Product Variant Information section