text.skipToContent text.skipToNavigation

Référence fabricant

MC78M05BDTRKG

MC78M05BD 35 V 500 mA Surface Mount Positive Voltage Regulator - DPAK−3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2535
Product Specification Section
onsemi MC78M05BDTRKG - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 100mV
Line Regulation: 50mV
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.

Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • Pb-Free Packages are Available

Learn more about the MC78M00 family of Linear Regulators

Pricing Section
Stock global :
222 500
États-Unis:
222 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
410,00 $
USD
Quantité
Prix unitaire
2 500
$0.164
5 000
$0.162
7 500
$0.16
12 500+
$0.157