text.skipToContent text.skipToNavigation

Référence fabricant

MIC39101-1.8YM-TR

MIC39101 Series 1.8 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC39101-1.8YM-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 550mV
Output Current-Max: 1A
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC39101-1.8YM TR is a 1 A low-dropout linear voltage regulator that provide low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Super beta PNP™ pass element, the MIC39100/1/2 offers extremely low dropout (typically 410 mV at 1 A) and low ground current (typically 11 mA at 1 A).

The MIC39101-1.8YM TR is a fixed and adjustable regulator, respectively, in a thermally enhanced power 8-lead SOP (small outline package). The MIC39100/1/2 is ideal for PC add-in cards that need to convert from standard 5 V to 3.3 V, 3.3 V to 2.5 V or 2.5 V to 1.8 V. A guaranteed maximum dropout voltage of 630 mV over all operating conditions allows the MIC39100/1/2 to provide 2.5 V from a supply as low as 3.13 V and 1.8 V from a supply as low as 2.43 V.

The MIC39100/1/2 is fully protected with over current limiting, thermal shutdown, and reversed-battery protection. Fixed voltages of 5.0 V, 3.3 V, 2.5 V, and 1.8 V are available on MIC39100/1 with adjustable output voltages to 1.24 V on MIC39102.

Key Features :

  • Fixed and adjustable output voltages to 1.24 V
  • 410 mV typical dropout at 1 A
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V conversion
  • 1 A minimum guaranteed output current
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown
  • Reversed-battery protection
  • Reversed-leakage protection
  • Fast transient response
  • Low-profile SOT-223 package
  • Power SO-8 package

Applications :

  • LDO linear regulator for PC add-in cards
  • PowerPC™ power supplies
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Battery chargers
  • Low-voltage microcontrollers and digital logic

To learn more about the MIC39101 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
3 500,00 $
USD
Quantité
Prix unitaire
2 500+
$1.40
Product Variant Information section