text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP600SNADJT1G

NCP600 Series 150 mA 1.25 to 5 V Adjustable Output LDO Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP600SNADJT1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 6V
Output Voltage Range: 1.25V to 5V
Output Voltage Fixed: 1.25V/5V
Dropout Voltage-Max: 125mV
Output Current-Max: 150mA
Rated Power: 0.5W
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 15mV
Line Regulation: 10mV
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.275
9,000
$0.27
15,000+
$0.265
Product Variant Information section