
Manufacturer Part #
L4978D
L4978 Series 55 V 220 uA 300 kHz Buck Through Hole Switching Regulator - SOIC-16
Product Specification Section
STMicroelectronics L4978D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L4978D - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 8V to 55V |
Output Current-Max: | 2µA |
Output Voltage Range: | 3.3V to 50V |
Output Type: | Adjustable |
Switching Frequency-Max: | 300kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 97% |
Efficiency: | 87% |
No. of Outputs: | 1 |
Quiescent Current: | 2.5mA |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.31
25
$2.27
100
$2.23
250
$2.21
1,000+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
49 per Tube
Package Style:
SOIC-16
Mounting Method:
Through Hole