text.skipToContent text.skipToNavigation

Référence fabricant

L5972D

L5972D Series 36 V 300 uA 280 kHz Buck SMT Switching Regulator - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L5972D - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 36V
Output Current-Max: 300µA
Output Voltage Range: 1.235V to 35V
Output Type: Adjustable
Switching Frequency-Max: 280kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -55°C to +150°C
Load Regulation: 0mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L5972D is a step down monolithic power switching regulator with a minimum switch current limit of 2 A so it is able to deliver more than 1.5 A DC current to the load depending on the application conditions.

The output voltage can be set from 1.235 V to 35 V. The device uses an internal P-Channel D-MOS transistor (with a typical Rdson of 250 mO) as switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250kHz. Having a minimum input voltage of 4.4 V only, it is particularly suitable for 5V bus, available in all computer related applications.

Features:

  • 2 A internal switch
  • Operating input voltage from 4.4 V to 36 V
  • Output voltage adjustable from 1.235V to 35 V
  • Low dropout operation: 100% duty cycle
  • 250 kHz Internally fixed frequency
  • Voltage feedforward
  • Zero load current operation
  • Internal current limiting
  • Protection against feedback disconnection
  • Thermal shutdown

Applications:

  • Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
  • Networking: XDSL, modems, DC-DC modules
  • Computer: printers, audio/graphic cards, optical storage, hard disk drive
  • Industrial: changers, car battery, DC-DC converters

View the Complete family of L597 Switching Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
30 Semaines
Commande minimale :
2000
Multiples de :
100
Total 
2 260,00 $
USD
Quantité
Prix unitaire
20
$1.21
50
$1.19
200
$1.18
500
$1.16
2 000+
$1.13
Product Variant Information section