text.skipToContent text.skipToNavigation

Référence fabricant

ST1PS01AJR

ST1PS01: 5.5V 400 mA Nano-Quiescent Synchronous Step-Down Converter - FlipChip-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 1848
Product Specification Section
STMicroelectronics ST1PS01AJR - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 400mA
Output Voltage Range: 1.8V to 5.5V
Output Type: Fixed
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 500nA
Storage Temperature Range: -55°C to +80°C
Style d'emballage :  FLIP CHIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ST1PS01 from STMicroelectronics is a synchronous step-down converter IC which provides a maximum output current of 400mA from an input at a voltage between 1.8V and 5.5V.

APPLICATIONS
• Wearable devices
• Personal tracking monitors
• Smart watches and sport bands
• Energy harvesting
• Wireless sensors
• Single-cell lithium-ion battery applications

FEATURES
• 1.57V under-voltage lock-out threshold
• Embedded soft-start circuit
• Output voltage Power Good signal
• ±1.5% output-voltage accuracy

Pricing Section
Stock global :
1 441
États-Unis:
1 441
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,77 $
USD
Quantité
Prix unitaire
1
$0.765
20
$0.72
100
$0.695
500
$0.67
2 500+
$0.64