text.skipToContent text.skipToNavigation

Manufacturer Part #

999X6K

GPY245B0BI 2.5G Ethernet PHY, USXGMII-M, MACSEC, Industrial Temperature

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 999X6K - Technical Attributes
Attributes Table
Data Rate: 2.5Gbps
Supply Voltage-Nom: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: SGMII+, USXGMII-M
No. of Transceivers: 1
Part Number Aliases: GPY245B0BI
Package Style:  BGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$29,380.00
USD
Quantity
Unit Price
2,000+
$14.69
Product Variant Information section