text.skipToContent text.skipToNavigation

Manufacturer Part #

RE46C117S8F

RE46C117 Series 5 V DC to DC Converter and Piezoelectric Horn Driver - SOIC8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RE46C117S8F - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2V to 5V
No of Functions / Channels: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$798.00
USD
Quantity
Unit Price
100
$1.16
300
$1.15
500
$1.14
2,000
$1.12
3,000+
$1.11
Product Variant Information section