text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CPLC10-28PVXIT

CY8CPLC10 Series 5 V 2400 bps Powerline FSK Modem PHY PLC IC - SSOP-28

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon Technologies CY8CPLC10-28PVXIT - Technical Attributes
Attributes Table
Interface: I2C
Data Rate: 2400bps
Supply Voltage: 4.75V to 5.25V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,790.00
USD
Quantity
Unit Price
1,000+
$8.79
Product Variant Information section