text.skipToContent text.skipToNavigation

Manufacturer Part #

STD70N10F4

N-Channel 100 V 0.0195 Ohm Surface Mount STripFET™ Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD70N10F4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.0195Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 85nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,950.00
USD
Quantity
Unit Price
2,500
$1.18
5,000+
$1.17
Product Variant Information section