text.skipToContent text.skipToNavigation

Référence fabricant

24AA04T-I/OT

24AA04 Series 4 Kbit (512 x 8) 5.5 V Surface Mount I2C Serial EEPROM- SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2613
Product Specification Section
Microchip 24AA04T-I/OT - Caractéristiques techniques
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 24AA04T-I/OT is a 4 Kbit EEPROM organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Available in surface mount SOT-23-5 package.

Features:

  • Single supply with operation down to 1.7V
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • Self-timed erase/write cycle
  • 16-byte page write buffer
  • Hardware write-protect
  • ESD protection >4,000V
  • More than 1 million erase/write cycles
  • Data retention >200 years
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
471,00 $
USD
Quantité
Prix unitaire
3 000+
$0.157
Product Variant Information section