text.skipToContent text.skipToNavigation

Référence fabricant

93LC46B-I/P

93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - DIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2545
Product Specification Section
Microchip 93LC46B-I/P - Caractéristiques techniques
Attributes Table
Memory Density: 1kb
Memory Organization: 64 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications
The 93LC46B-I/P is a 1 Kbit microwire compatible serial EEPROM; available in DIP-8 package.

This device provides dedicated 16-bit communication with advanced CMOS technology and makes this device ideal for low power, nonvolatile memory application.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘46C’ Version
  • 64 x 16-bit Organization ‘B’ Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles Data Retention > 200 Years
  • Pb-free and RoHS Compliant
  • Temperature Ranges Supported:
    • Industrial (I) -40°C to +85°C
    • Automotive (E) -40°C to +125°C
Pricing Section
Stock global :
951
États-Unis:
951
Sur commande :Order inventroy details
2 160
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
75
Multiples de :
1
Total 
20,25 $
USD
Quantité
Prix unitaire
75
$0.27
150
$0.265
300
$0.26
1 000
$0.255
2 000+
$0.25
Product Variant Information section