STM32L496ZGT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L496ZGT6

STM32L Series 1 MB Flash 320 kB RAM SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
STMicroelectronics STM32L496ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 80MHz
No of I/O Lines: 115
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$2,289.60
USD
Quantity
Unit Price
360+
$6.36
Product Variant Information section