text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F506-I/SL

PIC16F Series 1 kB Flash 67 B RAM 11 MHz 8-Bit Microcontroller - SOIC-14

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2312
Product Specification Section
Microchip PIC16F506-I/SL - Caractéristiques techniques
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 67B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: Analog Comparators/On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx8-bit
Watchdog Timers: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
PIC16F506-I/SL is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in SOIC package. This device is lead free.

Features:

  • 14-pin packaging
  • Precision 4/8 MHz internal oscillator
  • 3 channels 8-bit ADC (Analog to Digital Converter)
  • (2) On-board Comparator
  • 1.125ms DRT (Device Reset Timer)
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • 25 mA source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection

View complete family of PIC16F

Pricing Section
Stock global :
16
États-Unis:
16
Sur commande :
0
Stock d'usine :Stock d'usine :
9 348
Délai d'usine :
6 Semaines
Commande minimale :
16
Multiples de :
1
Total 
12,72 $
USD
Quantité
Prix unitaire
25
$0.795
50
$0.78
125
$0.765
300
$0.745
750+
$0.72
Product Variant Information section